BYB-5-12H0046 | by.B

Cable gland, M63, Clamping range 42 to 50 mm, IP68, black, BYB-5-12H0046

Order No.: 12H0046
EAN: 4099891896102
MPN:
BYB-5-12H0046
by.B
BYB-5-12H0046 by.B Cable Glands
Image may differ
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.3550 €
100 pcs.
4.8195 €
500 pcs.
4.2840 €
1000 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, BYB-5-12H0046, by.B

Cable gland made of PA 6.6, featuring a M63 x 1.5 thread, with a clamping range of 42 to 50 mm, rated IP68, in black.

Technical specifications
Version cable gland
Colour black
Thread size M63
Length 74.4 mm
Material PA
max. clamping range 50 mm
min. clamping range 42 mm
Degree of protection (IP) IP68
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes