BYB-5-12H0054 | by.B
Cable gland, M63, Clamping range 32 to 42 mm, IP68, black, BYB-5-12H0054
Order No.: 12H0054
EAN: 4099891896188
MPN:
BYB-5-12H0054
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.3915 €
100 pcs.
3.0583 €
500 pcs.
2.7132 €
1000 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, BYB-5-12H0054, by.B
Cable gland made of PA 6.6, featuring a M63 x 1.5 thread, with a clamping range of 32 to 42 mm, rated IP68, in black.
Technical specifications
Colour | schwarz | |
Thread size | M63 | |
Length | 63.1 mm | |
Material | PA | |
max. clamping range | 42 mm | |
min. clamping range | 32 mm | |
Product type | Kabelverschraubung | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |