BYB-5-12H0055 | by.B

Cable gland, M12, Clamping range 3 to 6.5 mm, IP68, silver gray, BYB-5-12H0055

Order No.: 12H0055
EAN: 4099891896195
MPN:
BYB-5-12H0055
by.B
BYB-5-12H0055 by.B Cable Glands
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
100 pcs.
0.4522 €
500 pcs.
0.4046 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, BYB-5-12H0055, by.B

Cable gland made of PA 6.6, featuring a M12 x 1.25 thread, with a clamping range of 3 to 6.5 mm, rated IP68, in grey (RAL 7001).

Technical specifications
Version cable gland
Colour silver gray
Thread size M12
Length 27.5 mm
Material PA
max. clamping range 6.5 mm
min. clamping range 3 mm
Degree of protection (IP) IP68
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Bag with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes