BYB-5-12H0064 | by.B

Cable gland, M32, Clamping range 18 to 25 mm, IP68, silver gray, BYB-5-12H0064

Order No.: 12H0064
EAN: 4099891896287
MPN:
BYB-5-12H0064
BYB-5-12H0064 by.B Cable Glands
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 110 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
25 pcs.
1.7850 €
100 pcs.
1.6065 €
500 pcs.
1.4280 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, BYB-5-12H0064, by.B

Cable gland made of PA 6.6, featuring a M32 x 1.5 thread, with a clamping range of 18 to 25 mm, rated IP68, in grey (RAL 7001).

Technical specifications
Filter Property Value
Product type cable gland
Thread size M32
min. clamping range 18 mm
max. clamping range 25 mm
Length 49.2 mm
Degree of protection (IP) IP68
Material PA
Colour silver gray
Logistics
Property Value
Country of origin TW
Original Packaging Bag with 25 pieces
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15