BYB-5-12H0066 | by.B
Cable gland, M50, Clamping range 30 to 38 mm, IP68, silver gray, BYB-5-12H0066
Order No.: 12H0066
EAN: 4099891896300
MPN:
BYB-5-12H0066
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.1773 €
100 pcs.
2.8560 €
500 pcs.
2.5466 €
1000 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, BYB-5-12H0066, by.B
Cable gland made of PA 6.6, featuring a M50 x 1.5 thread, with a clamping range of 30 to 38 mm, rated IP68, in grey (RAL 7001).
Technical specifications
Colour | silbergrau | |
Thread size | M50 | |
Length | 62 mm | |
Material | PA | |
max. clamping range | 38 mm | |
min. clamping range | 30 mm | |
Product type | Kabelverschraubung | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |