BYB-5-12H0069 | by.B
Cable gland, M12, Clamping range 3 to 6.5 mm, IP68, silver gray, BYB-5-12H0069
Order No.: 12H0069
EAN: 4099891896331
MPN:
BYB-5-12H0069
Unit Price (€ / pc.)
0.5474 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
100 pcs.
0.4522 €
500 pcs.
0.4046 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, BYB-5-12H0069, by.B
Cable gland made of PA 6.6, featuring a M12 x 1.5 thread, with a clamping range of 3 to 6.5 mm, rated IP68, in grey (RAL 7001).
Technical specifications
Colour | silbergrau | |
Thread size | M12 | |
Length | 27.7 mm | |
Material | PA | |
max. clamping range | 6.5 mm | |
min. clamping range | 3 mm | |
Product type | Kabelverschraubung | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |