BYB-5-12H0073 | by.B

Cable gland, M32, Clamping range 15 to 21 mm, IP68, silver gray, BYB-5-12H0073

Order No.: 12H0073
EAN: 4099891896379
MPN:
BYB-5-12H0073
BYB-5-12H0073 by.B Cable Glands
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 125 pcs.
Leadtime: 10 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
25 pcs.
1.7850 €
100 pcs.
1.6065 €
500 pcs.
1.4280 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, BYB-5-12H0073, by.B

Cable gland made of PA 6.6, featuring a M32 x 1.5 thread, with a clamping range of 15 to 21 mm, rated IP68, in grey (RAL 7001).

Technical specifications
Colour silbergrau
Thread size M32
Length 45.4 mm
Material PA
max. clamping range 21 mm
min. clamping range 15 mm
Product type Kabelverschraubung
Degree of protection (IP) IP68
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes