BYB-5-12H0081 | by.B

Cable gland, M16, Clamping range 5 to 10 mm, IP68, light gray, BYB-5-12H0081

Order No.: 12H0081
EAN: 4099891896454
MPN:
BYB-5-12H0081
BYB-5-12H0081 by.B Cable Glands
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
100 pcs.
0.5117 €
500 pcs.
0.4522 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, BYB-5-12H0081, by.B

Cable gland made of PA 6.6, featuring a M16 x 1.5 thread, with a clamping range of 5 to 10 mm, rated IP68, in grey (RAL 7035).

Technical specifications
Colour lichtgrau
Thread size M16
Length 33.4 mm
Material PA
max. clamping range 10 mm
min. clamping range 5 mm
Product type Kabelverschraubung
Degree of protection (IP) IP68
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes