BYB-5-12H0082 | by.B

Cable gland, M20, Clamping range 10 to 14 mm, IP68, light gray, BYB-5-12H0082

Order No.: 12H0082
EAN: 4099891896461
MPN:
BYB-5-12H0082
BYB-5-12H0082 by.B Cable Glands
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
100 pcs.
0.6426 €
500 pcs.
0.5712 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, BYB-5-12H0082, by.B

Cable gland made of PA 6.6, featuring a M20 x 1.5 thread, with a clamping range of 10 to 14 mm, rated IP68, in grey (RAL 7035).

Technical specifications
Version Kabelverschraubung
Colour lichtgrau
Thread size M20
Length 43.5 mm
Material PA
max. clamping range 14 mm
min. clamping range 10 mm
Degree of protection (IP) IP68
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes