BYB-5-12H0083 | by.B
Cable gland, M20, Clamping range 10 to 14 mm, IP68, light gray, BYB-5-12H0083
Order No.: 12H0083
EAN: 4099891896478
MPN:
BYB-5-12H0083
Unit Price (€ / pc.)
0.7854 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
100 pcs.
0.6426 €
500 pcs.
0.5712 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, BYB-5-12H0083, by.B
Cable gland made of PA 6.6, featuring a M20 x 1.5 thread, with a clamping range of 10 to 14 mm, rated IP68, in grey (RAL 7035).
Technical specifications
Colour | lichtgrau | |
Thread size | M20 | |
Length | 38.5 mm | |
Material | PA | |
max. clamping range | 14 mm | |
min. clamping range | 10 mm | |
Product type | Kabelverschraubung | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |