BYB-5-12H0087 | by.B

Cable gland, M40, Clamping range 22 to 32 mm, IP68, light gray, BYB-5-12H0087

Order No.: 12H0087
EAN: 4099891896515
MPN:
BYB-5-12H0087
BYB-5-12H0087 by.B Cable Glands
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.9631 €
100 pcs.
2.6656 €
500 pcs.
2.3681 €
1000 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, BYB-5-12H0087, by.B

Cable gland made of PA 6.6, featuring a M40 x 1.5 thread, with a clamping range of 22 to 32 mm, rated IP68, in grey (RAL 7035).

Technical specifications
Colour lichtgrau
Thread size M40
Length 60.1 mm
Material PA
max. clamping range 32 mm
min. clamping range 22 mm
Product type Kabelverschraubung
Degree of protection (IP) IP68
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes