BYB-5-12H0089 | by.B

Cable gland, M63, Clamping range 34 to 44 mm, IP68, light gray, BYB-5-12H0089

Order No.: 12H0089
EAN: 4099891896539
MPN:
BYB-5-12H0089
BYB-5-12H0089 by.B Cable Glands
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.6771 €
100 pcs.
3.3082 €
500 pcs.
2.9393 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, BYB-5-12H0089, by.B

Cable gland made of PA 6.6, featuring a M63 x 1.5 thread, with a clamping range of 34 to 44 mm, rated IP68, in grey (RAL 7035).

Technical specifications
Colour lichtgrau
Thread size M63
Length 63.1 mm
Material PA
max. clamping range 44 mm
min. clamping range 34 mm
Product type Kabelverschraubung
Degree of protection (IP) IP68
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes