BYB-5-12H0094 | by.B
Cable gland, M25, Clamping range 11 to 17 mm, IP68, light gray, BYB-5-12H0094
Order No.: 12H0094
EAN: 4099891896584
MPN:
BYB-5-12H0094
Unit Price (€ / pc.)
1.1781 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0710 €
100 pcs.
0.9639 €
500 pcs.
0.8568 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, BYB-5-12H0094, by.B
Cable gland made of PA 6.6, featuring a M25 x 1.5 thread, with a clamping range of 11 to 17 mm, rated IP68, in grey (RAL 7035).
Technical specifications
Colour | lichtgrau | |
Thread size | M25 | |
Length | 40 mm | |
Material | PA | |
max. clamping range | 17 mm | |
min. clamping range | 11 mm | |
Product type | Kabelverschraubung | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |