BYB-5-12H0101 | by.B
Cable gland, with bend protection, M20, Clamping range 10 to 14 mm, IP68, black, BYB-5-12H0101
Order No.: 12H0101
EAN: 4099891896652
MPN:
BYB-5-12H0101
Unit Price (€ / pc.)
1.5470 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4280 €
50 pcs.
1.3328 €
100 pcs.
1.2376 €
500 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, BYB-5-12H0101, by.B
The BYB-5-12H0101 cable gland with strain relief design protects cable from breakage / right angle bending. This product is made from polyamide material in black colour.
Technical specifications
Version | mit Knickschutz | |
Colour | schwarz | |
Thread size | M20 | |
Length | 111.2 mm | |
Material | PA | |
max. clamping range | 14 mm | |
min. clamping range | 10 mm | |
Product type | Kabelverschraubung | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |