BYB-5-12H0102 | by.B
Cable gland, with bend protection, M25, Clamping range 13 to 18 mm, IP68, black, BYB-5-12H0102
Order No.: 12H0102
EAN: 4099891896669
MPN:
BYB-5-12H0102
Unit Price (€ / pc.)
2.3205 € *
Available: 125 pcs.
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
25 pcs.
2.1301 €
50 pcs.
1.9992 €
100 pcs.
1.8564 €
500 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, BYB-5-12H0102, by.B
The BYB-5-12H0102 cable gland with strain relief design protects cable from breakage / right angle bending. This product is made from polyamide material in black colour.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | M25 | |
| min. clamping range | 13 mm | |
| max. clamping range | 18 mm | |
| Length | 126.4 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 25 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |