BYB-5-12H0103 | by.B
Cable gland with bend protection, PG7, Clamping range 3 to 6.5 mm, IP68, black, BYB-5-12H0103
Order No.: 12H0103
EAN: 4099891896676
MPN:
BYB-5-12H0103
Unit Price (€ / pc.)
1.0710 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9877 €
50 pcs.
0.9163 €
100 pcs.
0.8568 €
500 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, BYB-5-12H0103, by.B
The BYB-5-12H0103 cable gland with strain relief design protects cable from breakage / right angle bending. This product is made from polyamide material in black colour.
Technical specifications
Version | Kabelverschraubung mit Knickschutz | |
Colour | schwarz | |
Thread size | PG7 | |
Length | 61.2 mm | |
Material | PA | |
max. clamping range | 6.5 mm | |
min. clamping range | 3 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |