BYB-5-12H0105 | by.B

Cable gland, with bend protection, PG11, Clamping range 5 to 10 mm, IP68, black, BYB-5-12H0105

Order No.: 12H0105
EAN: 4099891896690
MPN:
BYB-5-12H0105
BYB-5-12H0105 by.B Cable Glands
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 249 pcs.
Leadtime: 10 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1543 €
50 pcs.
1.0710 €
100 pcs.
0.9996 €
500 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, BYB-5-12H0105, by.B

The BYB-5-12H0105 cable gland with strain relief design protects cable from breakage / right angle bending. This product is made from polyamide material in black colour.

Technical specifications
Version mit Knickschutz
Colour schwarz
Thread size PG11
Length 82.8 mm
Material PA
max. clamping range 10 mm
min. clamping range 5 mm
Product type Kabelverschraubung
Degree of protection (IP) IP68
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes