BYB-5-12H0106 | by.B

Cable gland, with bend protection, PG13, Clamping range 6 to 12 mm, IP68, black, BYB-5-12H0106

Order No.: 12H0106
EAN: 4099891896706
MPN:
BYB-5-12H0106
BYB-5-12H0106 by.B Cable Glands
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4280 €
50 pcs.
1.3328 €
100 pcs.
1.2376 €
500 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, BYB-5-12H0106, by.B

The BYB-5-12H0106 cable gland with strain relief design protects cable from breakage / right angle bending. This product is made from polyamide material in black colour.

Technical specifications
Version mit Knickschutz
Colour schwarz
Thread size PG13
Length 94.4 mm
Material PA
max. clamping range 12 mm
min. clamping range 6 mm
Product type Kabelverschraubung
Degree of protection (IP) IP68
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes