BYB-5-12H0108 | by.B

Cable gland, with bend protection, PG21, Clamping range 13 to 18 mm, IP68, black, BYB-5-12H0108

Order No.: 12H0108
EAN: 4099891896720
MPN:
BYB-5-12H0108
BYB-5-12H0108 by.B Cable Glands
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Available: 125 pcs.
Leadtime: 10 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
25 pcs.
2.1896 €
50 pcs.
2.0468 €
100 pcs.
1.9040 €
500 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, BYB-5-12H0108, by.B

The BYB-5-12H0108 cable gland with strain relief design protects cable from breakage / right angle bending. This product is made from polyamide material in black colour.

Technical specifications
Version mit Knickschutz
Colour schwarz
Thread size PG21
Length 122 mm
Material PA
max. clamping range 18 mm
min. clamping range 13 mm
Product type Kabelverschraubung
Degree of protection (IP) IP68
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes