BYB-5-12H0110 | by.B
Dummy plug, M16, black, BYB-5-12H0110
Order No.: 12H0110
EAN: 4099891896744
MPN:
BYB-5-12H0110
Unit Price (€ / pc.)
0.1666 € *
Available: 299 pcs.
Leadtime: 10 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1666 €
10 pcs.
0.1523 €
50 pcs.
0.1333 €
100 pcs.
0.1190 €
500 pcs.
0.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw plug, BYB-5-12H0110, by.B
The BYB-5-12H0110 screw plug is made from polyamide material in black colour. This product has a metric thread size of M16 x 1.5 and a height of 10.5 mm.
Technical specifications
Colour | schwarz | |
Thread size | M16 | |
Material | PA | |
Product type | Blindstopfen |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |