BYB-5-12H0118 | by.B
Dummy plug, PG9, black, BYB-5-12H0118
Order No.: 12H0118
EAN: 4099891896829
MPN:
BYB-5-12H0118
Unit Price (€ / pc.)
0.1464 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1464 €
10 pcs.
0.1333 €
50 pcs.
0.1166 €
100 pcs.
0.1047 €
500 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw plug, BYB-5-12H0118, by.B
The BYB-5-12H0118 screw plug is made from polyamide material in black colour, PG9 external thread and a height of 10.4 mm.
Technical specifications
Colour | schwarz | |
Thread size | PG9 | |
Material | PA | |
Product type | Blindstopfen |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |