BYB-5-12H0126 | by.B
Dummy plug, PG48, black, BYB-5-12H0126
Order No.: 12H0126
EAN: 4099891896904
MPN:
BYB-5-12H0126
Unit Price (€ / pc.)
0.7140 € *
Available: 30 pcs.
Leadtime: 10 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6426 €
50 pcs.
0.5712 €
100 pcs.
0.5117 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw plug, BYB-5-12H0126, by.B
The BYB-5-12H0126 screw plug is made from polyamide material in black colour, PG48 external thread and a height of 18 mm.
Technical specifications
Colour | schwarz | |
Thread size | PG48 | |
Material | PA | |
Product type | Blindstopfen |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |