BYB-5-12H0013 | by.B
Cable clamp, max. bundle Ø 7.2 mm, PA, transparent, (L x W) 22.6 x 10 mm, BYB-5-12H0013
Order No.: 12H0013
EAN: 4099891895778
MPN:
BYB-5-12H0013
Unit Price (€ / pck.)
5.3550 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pck.
5.3550 €
5 pck.
4.9266 €
10 pck.
4.4982 €
25 pck.
4.0698 €
50 pck.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamp, BYB-5-12H0013, by.B
The BYB-5-12H0013 cable clamp is designed to hold cables, tubes, and components in domestic appliance, electronics and electric apparatus generally. The interior edges are radiused to protect cable insulation.
Technical specifications
Width | 10 mm | |
Colour | transparent | |
Length | 22.6 mm | |
Material | PA | |
max. Bundle diameter | 7.2 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |