BYB-5-12H0018 | by.B

Cable clamp, max. bundle Ø 19.4 mm, PA, transparent, (L x W) 37.3 x 11.8 mm, BYB-5-12H0018

Order No.: 12H0018
EAN: 4099891895822
MPN:
BYB-5-12H0018
BYB-5-12H0018 by.B Cable Holders
Image may differ
Unit Price (€ / pck.)
9.6390 € *
Available: 5 pck.
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pck.
9.6390 €
5 pck.
8.7822 €
10 pck.
7.9254 €
25 pck.
7.0686 €
50 pck.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable clamp, BYB-5-12H0018, by.B

The BYB-5-12H0018 cable clamp is designed to hold cables, tubes, and components in domestic appliance, electronics and electric apparatus generally. The interior edges are radiused to protect cable insulation.

Technical specifications
Filter Property Value
Product type cable clamp
max. Bundle diameter 19.4 mm
Length 37.3 mm
Width 11.8 mm
Self-adhesive No
Material PA
Colour transparent
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes