BYB-5-12H0019 | by.B

Cable clamp, max. bundle Ø 22.2 mm, PA, transparent, (L x W) 40.4 x 13 mm, BYB-5-12H0019

Order No.: 12H0019
EAN: 4099891895839
MPN:
BYB-5-12H0019
BYB-5-12H0019 by.B Cable Holders
Image may differ
Unit Price (€ / pck.)
11.2455 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
11.25 € *
Price list
Quantity
Price per unit*
1 pck.
11.2455 €
5 pck.
10.2459 €
10 pck.
9.2463 €
25 pck.
8.2467 €
50 pck.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clamp, BYB-5-12H0019, by.B

The BYB-5-12H0019 cable clamp is designed to hold cables, tubes, and components in domestic appliance, electronics and electric apparatus generally. The interior edges are radiused to protect cable insulation.

Technical specifications
Width 13 mm
Colour transparent
Length 40.4 mm
Material PA
max. Bundle diameter 22.2 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes