BYB-5-12H0025 | by.B
Cable clamp, max. bundle Ø 9.5 mm, PA, transparent, (L x W) 30.5 x 13 mm, BYB-5-12H0025
Order No.: 12H0025
EAN: 4099891895891
MPN:
BYB-5-12H0025
Unit Price (€ / pck.)
6.4260 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pck.
6.4260 €
5 pck.
5.7834 €
10 pck.
5.1408 €
25 pck.
4.4982 €
50 pck.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamp, BYB-5-12H0025, by.B
The BYB-5-12H0025 cable clamp made from polyamide material is designed to hold bundles with diameters between 6.7 and 9.5 mm. Its transparent design features an oval hole for adjustable bundling.
Technical specifications
Width | 13 mm | |
Colour | transparent | |
Length | 30.5 mm | |
Material | PA | |
max. Bundle diameter | 9.5 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |