BYB-5-12H0029 | by.B

Cable clamp, max. bundle Ø 12.5 mm, PA, black, self-adhesive, (L x W x H) 31.8 x 19.1 x 27.8 mm, BYB-5-12H0029

Order No.: 12H0029
EAN: 4099891895938
MPN:
BYB-5-12H0029
BYB-5-12H0029 by.B Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2475 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2475 €
10 pcs.
0.2261 €
100 pcs.
0.2118 €
500 pcs.
0.1904 €
1000 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable holder, BYB-5-12H0029, by.B

The BYB-5-12H0029 cable holder with adhesive tape is made from polyamide material. This product is easy to install and open for unlimited usage.

Technical specifications
Width 19.1 mm
Colour schwarz
Height 27.8 mm
Length 31.8 mm
Material PA
max. Bundle diameter 12.5 mm
Product type Kabelhalter
Self-adhesive Yes
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes