BYB-5-12H0146 | by.B

Cable twist clip, max. bundle Ø 7 mm, PA, transparent, (W x H) 2 x 25 mm, BYB-5-12H0146

Order No.: 12H0146
EAN: 4099891897109
MPN:
BYB-5-12H0146
BYB-5-12H0146 by.B Cable Holders
Image may differ
Unit Price (€ / pck.)
2.5704 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pck.
2.5704 €
5 pck.
2.3324 €
10 pck.
2.0944 €
25 pck.
1.9873 €
50 pck.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable driller, BYB-5-12H0146, by.B

The BYB-5-12H0146 cable driller is made of polyamide material, is transparent and has a bundle diameter of 7 mm. This product is used to insert cables and fasten them by twisting.

Technical specifications
Width 2 mm
Colour transparent
Height 25 mm
Material PA
max. Bundle diameter 7 mm
Product type Kabeldriller
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes