BYB-5-12H0147 | by.B
Cable twist clip, max. bundle Ø 10.1 mm, PA, transparent, (W x H) 1.7 x 29.8 mm, BYB-5-12H0147
Order No.: 12H0147
EAN: 4099891897116
MPN:
BYB-5-12H0147
Unit Price (€ / pck.)
3.2249 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pck.
3.2249 €
5 pck.
2.9274 €
10 pck.
2.6299 €
25 pck.
2.4871 €
50 pck.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable driller, BYB-5-12H0147, by.B
The BYB-5-12H0147 cable driller is made of polyamide material, is transparent and has a bundle diameter of 10.1 mm. This product is used to insert cables and fasten them by twisting.
Technical specifications
Width | 1.7 mm | |
Colour | transparent | |
Height | 29.8 mm | |
Material | PA | |
max. Bundle diameter | 10.1 mm | |
Product type | Kabeldriller |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |