BYB-5-12H0149 | by.B

Cable twist clip, max. bundle Ø 16.2 mm, PA, transparent, (W x H) 1.9 x 40 mm, BYB-5-12H0149

Order No.: 12H0149
EAN: 4099891897130
MPN:
BYB-5-12H0149
BYB-5-12H0149 by.B Cable Holders
Image may differ
Unit Price (€ / pck.)
4.2364 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pck.
4.2364 €
5 pck.
3.8556 €
10 pck.
3.4748 €
25 pck.
3.2725 €
50 pck.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable driller, BYB-5-12H0149, by.B

The BYB-5-12H0149 cable driller is made of polyamide material, is transparent and has a bundle diameter of 16.2 mm. This product is used to insert cables and fasten them by twisting.

Technical specifications
Width 1.9 mm
Colour transparent
Height 40 mm
Material PA
max. Bundle diameter 16.2 mm
Product type Kabeldriller
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes