BYB-5-12H0151 | by.B
Cable twist clip, max. bundle Ø 4.2 mm, PA, transparent, (W x H) 1.8 x 22 mm, BYB-5-12H0151
Order No.: 12H0151
EAN: 4099891897154
MPN:
BYB-5-12H0151
Unit Price (€ / pck.)
2.5704 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pck.
2.5704 €
5 pck.
2.3681 €
10 pck.
2.1777 €
25 pck.
1.9754 €
50 pck.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable driller, BYB-5-12H0151, by.B
The BYB-5-12H0151 cable driller is made of polyamid, is transparent and has a bundle diameter of 4.2 mm. This product is used to insert cables and fasten them by twisting.
Technical specifications
Width | 1.8 mm | |
Colour | transparent | |
Height | 22 mm | |
Material | PA | |
max. Bundle diameter | 4.2 mm | |
Product type | Kabeldriller | |
Self-adhesive | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |