BYB-5-12H0153 | by.B

Cable twist clip, max. bundle Ø 10 mm, PA, transparent, (W x H) 2.3 x 29.7 mm, BYB-5-12H0153

Order No.: 12H0153
EAN: 4099891897178
MPN:
BYB-5-12H0153
BYB-5-12H0153 by.B Cable Holders
Image may differ
Unit Price (€ / pck.)
3.8080 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pck.
3.8080 €
5 pck.
3.5105 €
10 pck.
3.2249 €
25 pck.
2.9274 €
50 pck.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable driller, BYB-5-12H0153, by.B

The BYB-5-12H0153 cable driller is made of polyamid, is transparent and has a bundle diameter of 10 mm. This product is used to insert cables and fasten them by twisting.

Technical specifications
Width 2.3 mm
Colour transparent
Height 29.7 mm
Material PA
max. Bundle diameter 10 mm
Product type Kabeldriller
Self-adhesive No
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes