BYB-5-12H0157 | by.B
Cable twist clip, max. bundle Ø 26.7 mm, PA, transparent, (W x H) 2 x 55.1 mm, BYB-5-12H0157
Order No.: 12H0157
EAN: 4099891897215
MPN:
BYB-5-12H0157
Unit Price (€ / pck.)
6.1523 € *
Available: 10 pck.
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pck.
6.1523 €
5 pck.
5.6882 €
10 pck.
5.2122 €
25 pck.
4.7362 €
50 pck.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable driller, BYB-5-12H0157, by.B
The BYB-5-12H0157 cable driller is made of polyamid, is transparent and has a bundle diameter of 26.7 mm. This product is used to insert cables and fasten them by twisting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable twist clip | |
| max. Bundle diameter | 26.7 mm | |
| Width | 2 mm | |
| Height | 55.1 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |