BYB-5-12H0172 | by.B
Mounting base, PA, natural, self-adhesive, (L x W x H) 19 x 19 x 4.5 mm, BYB-5-12H0172
Order No.: 12H0172
EAN: 4099891897369
MPN:
BYB-5-12H0172
Unit Price (€ / pc.)
0.1333 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1333 €
10 pcs.
0.1238 €
100 pcs.
0.1154 €
500 pcs.
0.1083 €
1000 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie holder, BYB-5-12H0172, by.B
Self adhesive cable tie holder designed to support light weight wire bundles when properly applied on any clean, smooth, grease-free surface. For heavy support, mounting hole is provided for screws.
Technical specifications
Width | 19 mm | |
Colour | natur | |
Height | 4.5 mm | |
Length | 19 mm | |
Material | PA | |
Product type | Kabelbinderhalter | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |