BYB-5-12H0177 | by.B

Mounting base, PA, natural, self-adhesive, (L x W x H) 18.9 x 18.9 x 4.6 mm, BYB-5-12H0177

Order No.: 12H0177
EAN: 4099891897413
MPN:
BYB-5-12H0177
BYB-5-12H0177 by.B Cable Holders
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 400 pcs.
Leadtime: 10 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1285 €
10 pcs.
0.1178 €
100 pcs.
0.1107 €
500 pcs.
0.1023 €
1000 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie holder, BYB-5-12H0177, by.B

Self adhesive cable tie holder designed to support light weight wire bundles when properly applied on any clean, smooth, grease-free surface. For heavy support, mounting hole is provided for screws.

Technical specifications
Width 18.9 mm
Colour natur
Height 4.6 mm
Length 18.9 mm
Material PA
Product type Kabelbinderhalter
Self-adhesive Yes
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes