BYB-5-12H0182 | by.B
Mounting base, PA, natural, (L x W x H) 19.6 x 9.5 x 5 mm, BYB-5-12H0182
Order No.: 12H0182
EAN: 4099891897468
MPN:
BYB-5-12H0182
Unit Price (€ / pc.)
0.0536 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0536 €
100 pcs.
0.0488 €
500 pcs.
0.0452 €
1000 pcs.
0.0417 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie holder, BYB-5-12H0182, by.B
The BYB-5-12H0182 cable tie holder is made from polyamide material in natural colour. The saddle design provides maximum stability to wire bundles.
Technical specifications
Width | 9.5 mm | |
Colour | natur | |
Height | 5 mm | |
Length | 19.6 mm | |
Material | PA | |
Product type | Kabelbinderhalter | |
Self-adhesive | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |