BYB-5-12H0185 | by.B

Mounting base, PA, natural, (L x W x H) 19.1 x 10 x 6.2 mm, BYB-5-12H0185

Order No.: 12H0185
EAN: 4099891897499
MPN:
BYB-5-12H0185
BYB-5-12H0185 by.B Cable Holders
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0488 €
100 pcs.
0.0452 €
500 pcs.
0.0417 €
1000 pcs.
0.0369 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie holder, BYB-5-12H0185, by.B

The BYB-5-12H0185 cable tie holder is made from polyamide material in natural colour. The saddle design provides maximum stability to wire bundles.

Technical specifications
Width 10 mm
Colour natur
Height 6.2 mm
Length 19.1 mm
Material PA
Product type Kabelbinderhalter
Self-adhesive No
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes