BYB-5-12H0186 | by.B

Mounting base, PA, natural, (L x W x H) 15 x 10 x 7 mm, BYB-5-12H0186

Order No.: 12H0186
EAN: 4099891897505
MPN:
BYB-5-12H0186
BYB-5-12H0186 by.B Cable Holders
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0619 €
100 pcs.
0.0571 €
500 pcs.
0.0524 €
1000 pcs.
0.0488 €
5000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie holder, BYB-5-12H0186, by.B

The BYB-5-12H0186 cable tie holder is made from polyamide material in natural colour. The saddle design provides maximum stability to wire bundles.

Technical specifications
Width 10 mm
Colour natur
Height 7 mm
Length 15 mm
Material PA
Product type Kabelbinderhalter
Self-adhesive No
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes