BYB-5-12H0187 | by.B

Mounting base, PA, natural, (L x W x H) 12.8 x 7 x 5.8 mm, BYB-5-12H0187

Order No.: 12H0187
EAN: 4099891897512
MPN:
BYB-5-12H0187
BYB-5-12H0187 by.B Cable Holders
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 400 pcs.
Leadtime: 10 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0559 €
500 pcs.
0.0512 €
1000 pcs.
0.0464 €
5000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie holder, BYB-5-12H0187, by.B

The BYB-5-12H0187 cable tie holder is made from polyamide material in natural colour. The saddle design provides maximum stability to wire bundles.

Technical specifications
Width 7 mm
Colour natur
Height 5.8 mm
Length 12.8 mm
Material PA
Product type Kabelbinderhalter
Self-adhesive No
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes