BYB-5-12H0206 | by.B
Cable fastener, max. bundle Ø 12 mm, PA, black, self-adhesive, (L x W x H) 34.8 x 16.5 x 18.5 mm, BYB-5-12H0206
Order No.: 12H0206
EAN: 4099891898069
MPN:
BYB-5-12H0206
Unit Price (€ / pc.)
0.2737 € *
Available: 300 pcs.
Leadtime: 10 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2737 €
10 pcs.
0.2523 €
100 pcs.
0.2297 €
500 pcs.
0.2083 €
1000 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable holder, BYB-5-12H0206, by.B
Cable holder, self-adhesive with high quality adhesive tape. This product is designed to secure wire bundles where fixing holes are impracticable. It can be quickly applied to almost any clean, smooth and grease-free surface .
Technical specifications
Width | 16.5 mm | |
Colour | schwarz | |
Height | 18.5 mm | |
Length | 34.8 mm | |
Material | PA | |
max. Bundle diameter | 12 mm | |
Product type | Kabelhalter | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |