BYB-5-12H0224 | by.B
Nail clamp, max. bundle Ø 2.75 mm, PE/steel, gray, (H) 4.5 mm, BYB-5-12H0224
Order No.: 12H0224
EAN: 4099891898243
MPN:
BYB-5-12H0224
Unit Price (€ / pck.)
1.4875 € *
Available: 0 pck.
Next delivery: 5 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pck.
1.4875 €
5 pck.
1.3685 €
10 pck.
1.2614 €
25 pck.
1.1424 €
50 pck.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nail cable clip, BYB-5-12H0224, by.B
Nail inserted cable clip with steel nail for masonry.
Technical specifications
Colour | grau | |
Height | 4.5 mm | |
Material | PE/Stahl | |
max. Bundle diameter | 2.75 mm | |
Product type | Nagelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39259080 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |