BYB-5-12H0225 | by.B

Nail clamp, max. bundle Ø 3.5 mm, PE/steel, gray, (H) 5.9 mm, BYB-5-12H0225

Order No.: 12H0225
EAN: 4099891898250
MPN:
BYB-5-12H0225
BYB-5-12H0225 by.B Cable Holders
Image may differ
Unit Price (€ / pck.)
1.4875 € *
Available: 0 pck.
Next delivery: 5 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pck.
1.4875 €
5 pck.
1.3685 €
10 pck.
1.2614 €
25 pck.
1.1424 €
50 pck.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nail cable clip, BYB-5-12H0225, by.B

Nail inserted cable clip with steel nail for masonry.

Technical specifications
Colour grau
Height 5.9 mm
Material PE/Stahl
max. Bundle diameter 3.5 mm
Product type Nagelschelle
Self-adhesive No
Logistics
Country of origin TW
Customs tariff number 39259080
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes