BYB-5-12H0228 | by.B

Nail clamp, max. bundle Ø 6 mm, PE/steel, gray, (H) 9.6 mm, BYB-5-12H0228

Order No.: 12H0228
EAN: 4099891898281
MPN:
BYB-5-12H0228
BYB-5-12H0228 by.B Cable Holders
Image may differ
Unit Price (€ / pck.)
1.4875 € *
Available: 2 pck.
Leadtime: 10 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pck.
1.4875 €
5 pck.
1.3685 €
10 pck.
1.2614 €
25 pck.
1.1424 €
50 pck.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nail cable clip, BYB-5-12H0228, by.B

Nail inserted cable clip with steel nail for masonry.

Technical specifications
Colour grau
Height 9.6 mm
Material PE/Stahl
max. Bundle diameter 6 mm
Product type Nagelschelle
Self-adhesive No
Logistics
Country of origin TW
Customs tariff number 39259080
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes