BYB-5-12H0229 | by.B
Nail clamp, max. bundle Ø 7 mm, PE/steel, gray, (H) 11 mm, BYB-5-12H0229
Order No.: 12H0229
EAN: 4099891898298
MPN:
BYB-5-12H0229
Unit Price (€ / pck.)
1.9754 € *
Available: 3 pck.
Leadtime: 10 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pck.
1.9754 €
5 pck.
1.8326 €
10 pck.
1.6779 €
25 pck.
1.5232 €
50 pck.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nail cable clip, BYB-5-12H0229, by.B
Nail inserted cable clip with steel nail for masonry.
Technical specifications
Colour | grau | |
Height | 11 mm | |
Material | PE/Stahl | |
max. Bundle diameter | 7 mm | |
Product type | Nagelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39259080 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |