BYB-5-12H0237 | by.B
Nail clamp, max. bundle Ø 18 mm, PE/steel, gray, (H) 22.4 mm, BYB-5-12H0237
Order No.: 12H0237
EAN: 4099891898373
MPN:
BYB-5-12H0237
Unit Price (€ / pck.)
5.8786 € *
Available: 3 pck.
Leadtime: 10 Weeks **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pck.
5.8786 €
5 pck.
5.4264 €
10 pck.
4.9742 €
25 pck.
4.5220 €
50 pck.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nail cable clip, BYB-5-12H0237, by.B
Nail inserted cable clip with steel nail for masonry.
Technical specifications
Colour | grau | |
Height | 22.4 mm | |
Material | PE/Stahl | |
max. Bundle diameter | 18 mm | |
Product type | Nagelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39259080 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |