BYB-4-07F5010 | by.B
Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 6.4 mm, blue, BYB-4-07F5010
Order No.: 07F5010
EAN: 4099891983123
MPN:
BYB-4-07F5010
Unit Price (€ / pc.)
0.1380 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.1214 €
500 pcs.
0.1107 €
1000 pcs.
0.1023 €
5000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lugs, BYB-4-07F5010, by.B
Ring cable lugs, Copper, tin-plated, 1,5 to 2,5 mm², 27 mm, Hole-Ø 6,4 mm, blue.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 1,5-2,5 mm² | |
Hole diameter | 6.4 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 75 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |