BYB-4-07F5014 | by.B
Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 4.3 mm, yellow, BYB-4-07F5014
Order No.: 07F5014
EAN: 4099891983161
MPN:
BYB-4-07F5014
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2025-05-06
Leadtime: 4 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2059 €
100 pcs.
0.1809 €
500 pcs.
0.1642 €
1000 pcs.
0.1523 €
5000 pcs.
0.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lugs, BYB-4-07F5014, by.B
Ring cable lugs, Copper, tin-plated, 4,0 to 6,0 mm², 27 mm, Hole-Ø 4,3 mm, yellow.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 4.3 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 75 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |