BYB-4-07F5021 | by.B
Insulated forked cable lug, 0.5-1.5 mm², AWG 22 to 16, red, BYB-4-07F5021
Order No.: 07F5021
EAN: 4099891983239
MPN:
BYB-4-07F5021
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2025-05-06
Leadtime: 4 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0988 €
100 pcs.
0.0869 €
500 pcs.
0.0785 €
1000 pcs.
0.0726 €
5000 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork cable lug, BYB-4-07F5021, by.B
Fork cable lug, Copper, tin-plated, 0.5 to 1.5 mm², 21 mm Nut 4,3 mm, red.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 22 bis 16 | |
Colour | rot | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,5-1,5 mm² | |
Material | Kupfer, verzinnt | |
max. operating temperature | 75 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |