BYB-4-07F5025 | by.B
Insulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, blue, BYB-4-07F5025
Order No.: 07F5025
EAN: 4099891983277
MPN:
BYB-4-07F5025
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2025-05-06
Leadtime: 4 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1142 €
100 pcs.
0.1000 €
500 pcs.
0.0916 €
1000 pcs.
0.0845 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork cable lug, BYB-4-07F5025, by.B
Fork cable lug, Copper, tin-plated, 1.5 to 2.5 mm², 21 mm Nut 4,3 mm, blue.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 1,5-2,5 mm² | |
Material | Kupfer, verzinnt | |
max. operating temperature | 75 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |