BYB-4-07F5027 | by.B

Insulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, blue, BYB-4-07F5027

Order No.: 07F5027
EAN: 4099891983291
MPN:
BYB-4-07F5027
BYB-4-07F5027 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1416 €
100 pcs.
0.1238 €
500 pcs.
0.1131 €
1000 pcs.
0.1047 €
5000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale

Fork cable lug, BYB-4-07F5027, by.B

Fork cable lug, Copper, tin-plated, 1.5 to 2.5 mm², 27 mm Nut 6,4 mm, blue.

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 1.5-2.5 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material copper, tin-plated
Material Insulation PA
max. operating temperature 75 °C
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes